ECSNOASP

Eaton Electrical
504-ECSNOASP
ECSNOASP

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR,SS,NO,SPL,ADJ,W/LED,PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,31 € 268,31 €
245,71 € 1.228,55 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
150 mA
Open Loop
120 ms
6 Hz to 100 Hz
Brand: Eaton Electrical
Isolation Voltage: 5 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Current Sensors
Series: ECS series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Switch
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.