ECSNOASCY06

Eaton Electrical
504-ECSNOASCY06
ECSNOASCY06

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR,SS,NO,SOL,6A TRIP,W/LED,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,14 € 302,14 €
254,92 € 1.274,60 €
236,90 € 2.369,00 €
215,14 € 5.378,50 €
215,11 € 10.755,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
150 mA
Open Loop
120 ms
6 Hz to 100 Hz
Brand: Eaton Electrical
Isolation Voltage: 5 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Current Sensors
Series: ECS series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Switch
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.