ECSNCASCY06

Eaton Electrical
504-ECSNCASCY06
ECSNCASCY06

Mfr.:

Description:
Current Sensors – Industrial CURRENT SWITCH,SS,N.C.,SOLID CORE,6A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,36 € 282,36 €
238,23 € 1.191,15 €
221,39 € 2.213,90 €
201,04 € 5.026,00 €
201,03 € 10.051,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 2.18 in
Length: 3.5 in
Maximum Operating Temperature: + 122 F
Minimum Operating Temperature: - 58 F
Product Type: Industrial Current Sensors
Series: ECS series
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 0.93 in
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.