ECSD124SC

Eaton Electrical
504-ECSD124SC
ECSD124SC

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURR24V,SS NO,4-20,10-50

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,87 € 363,87 €
314,60 € 1.573,00 €
306,74 € 3.067,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
150 mA
Open Loop
100 ms
0 Hz to 400 Hz
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 63.5 mm
Isolation Voltage: 3 kV
Length: 98.4 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 20 VAC/DC to 28 VAC/DC
Output Type: Solid-State
Product Type: Industrial Current Sensors
Series: EDC series
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 28 VAC/28 VDC
Supply Voltage - Min: 20 VAC/20 VDC
Type: CurrentWatch Current Switch
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.