ECP5422CAE-R63/D

Eaton Electrical
504-ECP5422CAE-R63/D
ECP5422CAE-R63/D

Mfr.:

Description:
Motor Starters IR PP 60A FUS N3R SZ2 460V CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.924,98 € 3.924,98 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Accessory
NEMA 3
Accessory Type: Irrigation Pump Panel
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 7,031 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.