ECN5442CAJ-R63/F

Eaton Electrical
504-ECN5442CAJ-R63/F
ECN5442CAJ-R63/F

Mfr.:

Description:
Motor Starters PP 200A FUS SW N3R SZ4 480V CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.277,60 € 12.277,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Freedom
460 V
200 A
3 Phase
NEMA 3R
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 54,431 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109150