ECN0501AKA-R63/B

Eaton Electrical
504-ECN0501AKA-R63/B
ECN0501AKA-R63/B

Mfr.:

Description:
Motor Starters NON-COMBO NEMA 1 SZ0 120VAC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.376,94 € 2.376,94 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Non-Reversing
18 A
1 Phase
Freedom NEMA
NEMA 0
Freedom NEMA
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 5,897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.