ECL03C2BBA

Eaton Electrical
504-ECL03C2BBA
ECL03C2BBA

Mfr.:

Description:
Contactors - Electromechanical LTG ELEC HELD 30 A N3R 240V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.437,81 € 4.437,81 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
220 VAC, 240 VAC
30 A
AC Type
CN35
Brand: Eaton Electrical
Coil Current: 30 A
Height: 403.23 mm
Length: 219.08 mm
Mounting Style: Chassis Mount
Number of Poles: 12 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 212.73 mm
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.