ECL03C1B9A

Eaton Electrical
504-ECL03C1B9A
ECL03C1B9A

Mfr.:

Description:
Contactors - Electromechanical FS LTG EH 30A ENCL 1 240V 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.756,47 € 2.756,47 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
220 VAC, 240 VAC
30 A
AC Type
CN35
Brand: Eaton Electrical
Coil Current: 30 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 719.15 mm
Length: 334.98 mm
Mounting Style: Chassis Mount
Number of Poles: 9 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 293.7 mm
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99