ECC04C1H2A

Eaton Electrical
504-ECC04C1H2A
ECC04C1H2A

Mfr.:

Description:
Contactors - Electromechanical ECC04,30A,277VAC/60HZ,2P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.693,43 € 1.693,43 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
277 V
30 A
AC Type
C30CN
Brand: Eaton Electrical
Coil Current: 30 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 719.15 mm
Length: 334.98 mm
Mounting Style: Chassis Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 293.7 mm
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.