EACP0420120SP

Eaton Electrical
504-EACP0420120SP
EACP0420120SP

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURRENT,SPLIT,4-20MA,2A & 5A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,21 € 712,21 €
600,97 € 3.004,85 €
583,77 € 5.837,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
2 A, 5 A
Open Loop
100 ms
1 %
40 Hz to 100 Hz
Brand: Eaton Electrical
Core Size: 21.6 mm
Isolation Voltage: 1.27 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 120 VAC
Product Type: Industrial Current Sensors
Series: EAC Series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Top Terminal
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030330040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.