EACF2-10K-SP

Eaton Electrical
504-EACF2-10K-SP
EACF2-10K-SP

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,CURRENT,SPLIT,200A,10 KHZ OUT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,21 € 712,21 €
600,97 € 3.004,85 €
583,77 € 5.837,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
100 A, 150 A, 200 A
Open Loop
45 ms to 50 ms
1 %
0 Hz to 10 kHz
Brand: Eaton Electrical
Isolation Voltage: 5 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Operating Supply Voltage: 24 VAC, 24 VDC
Output Type: Proportional Frequency
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: AC Current Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.