E67-LRDP220-KLD

Eaton Electrical
504-E67-LRDP220-KLD
E67-LRDP220-KLD

Mfr.:

Description:
Photoelectric Sensors PHOTO SENSOR,LR PPROX,ACDC,CON,LT,220CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
942,13 € 942,13 €
879,96 € 4.399,80 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Background Suppression
220 cm
Infrared Laser
Solid State Relay-LO
Connector
Micro
20 VAC/DC
132 VAC/DC
- 25 C
+ 55 C
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 20 VAC/DC to 132 VAC/DC
Product Type: Photoelectric Sensors
Series: E67 long-range PerfectProx
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 221,126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99