E59-M12C110C02-D2

Eaton Electrical
504-E59M12C110C02-D2
E59-M12C110C02-D2

Mfr.:

Description:
Proximity Sensors - Industrial IPROX INDUCTIVE,12MM,DC,UN,NC CBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,80 € 285,80 €
257,21 € 1.286,05 €
243,99 € 2.439,90 €
243,98 € 6.099,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
NC
Panel Mount
Cable
2 m
6 VDC
48 VDC
E59 iProx
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Stainless Steel
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 65,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99