E58-30DP150-GD

Eaton Electrical
504-E58-30DP150-GD
E58-30DP150-GD

Mfr.:

Description:
Photoelectric Sensors PHOTO SENSOR,HD,6"PPROX,ACDC,DK,CBL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
801,94 € 801,94 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Background Suppression
6 in
Red LED
NPN Open Collector
Cable
2 m
15 VDC, 20 VAC
30 VDC, 132 VAC
- 40 C
+ 55 C
Brand: Eaton Electrical
IP Rating: IP69K
Operating Supply Voltage: 20 VAC to 132 VAC, 15 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.