E58-18DPS50-ELP

Eaton Electrical
504-E58-18DPS50-ELP
E58-18DPS50-ELP

Mfr.:

Description:
Photoelectric Sensors E58-18DP50-ELP W/2" PIGTAIL CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,04 € 769,04 €
698,81 € 3.494,05 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Background Suppression
50 mm
Red LED
2-Wire AC/DC
Connector
Micro
90 VAC, 18 VDC
132 VAC, 50 VDC
- 40 C
+ 70 C
Brand: Eaton Electrical
IP Rating: IP69K
Operating Supply Voltage: 90 VAC to 132 VAC, 18 VDC to 50 VDC
Product Type: Photoelectric Sensors
Series: E58
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.