E57RBL18T111SP

Eaton Electrical
504-E57RBL18T111SP
E57RBL18T111SP

Mfr.:

Description:
Proximity Sensors - Industrial 18MM STD IND PROX 3W DC PNP PIGTAIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
462,91 € 462,91 €
418,42 € 2.092,10 €
401,72 € 4.017,20 €
401,70 € 10.042,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
5 mm
PNP-NC
Connector
6 VDC
48 VDC
E57
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.