E57EAL8T111SN

Eaton Electrical
504-E57EAL8T111SN
E57EAL8T111SN

Mfr.:

Description:
Proximity Sensors - Industrial SMALL DIAMETER IND PROX 3W DC PNP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,20 € 254,20 €
236,06 € 1.180,30 €
227,43 € 2.274,30 €
226,59 € 5.664,75 €
226,57 € 11.328,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
1 mm
PNP-NO
Panel Mount
Connector
Nano
3 Pin
10 VDC
30 VDC
E57
Brand: Eaton Electrical
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99