E57-30JS10-H

Eaton Electrical
504-E57-30JS10-H
E57-30JS10-H

Mfr.:

Description:
Proximity Sensors - Industrial 30MM HIGH CURRENT 3W DC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
495,88 € 495,88 €
466,71 € 2.333,55 €
462,27 € 4.622,70 €
462,20 € 11.555,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
PNP Open Collector
Cable Mount
Cable
2 m
10 VDC
55 VDC
E57
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: stainless steel
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536507000