E57-08GU02-DDB

Eaton Electrical
504-E57-08GU02-DDB
E57-08GU02-DDB

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,8MM,UN,2WDC,M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,33 € 244,33 €
224,43 € 1.122,15 €
212,49 € 2.124,90 €
203,48 € 5.087,00 €
203,45 € 10.172,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NO
Cable Mount
Connector
M12
4 Pin
10 VDC
30 VDC
E57
Brand: Eaton Electrical
Housing Material: Brass
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.