E57-08GS01-G1DB

Eaton Electrical
504-E57-08GS01-G1DB
E57-08GS01-G1DB

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,8MM,DC,PNP,NC,M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,62 € 203,62 €
184,71 € 923,55 €
174,65 € 1.746,50 €
168,84 € 4.221,00 €
165,66 € 8.283,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
1 mm
PNP-NC
Panel Mount
Connector
Micro DC
4 Pin
10 VDC
30 VDC
E57
Brand: Eaton Electrical
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.