E56CDL100UAE01

Eaton Electrical
504-E56CDL100UAE01
E56CDL100UAE01

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,100MM UN,1NO/1NC,MINI

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.717,78 € 1.717,78 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
100 mm
NPN/PNP
Connector
Mini DC
4 Pin
10 VDC
42 VDC
E56
Brand: Eaton Electrical
Housing Material: Polyphenylene Sulfide (PPS)
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pancake Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.