E53KAL18A2SA

Eaton Electrical
504-E53KAL18A2SA
E53KAL18A2SA

Mfr.:

Description:
Proximity Sensors - Industrial CAPACTIVE SENSORS WITH MICRO PIN CONN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
583,33 € 583,33 €
543,31 € 2.716,55 €
540,47 € 5.404,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Capacitive
8 mm
NO
Connector
Connector
Micro AC
3 Pin
20 VAC
250 VAC
E53
Brand: Eaton Electrical
Housing Material: Polyoxymethylene (POM)
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.