E51PLF3P5

Eaton Electrical
504-E51PLF3P5
E51PLF3P5

Mfr.:

Description:
Photoelectric Sensors PROXIMITY SENSOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.379,78 € 1.379,78 €
1.313,92 € 6.569,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Optical
LED
PNP
Connector
Mini
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Eaton Electrical
Height: 4.89 in
IP Rating: IP67
Length: 1.54 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E51 NEMA
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 1.82 in
Unit Weight: 442,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.