E51DP9

Eaton Electrical
504-E51DP9
E51DP9

Mfr.:

Description:
Photoelectric Sensors PHOTO SENSING HEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
729,10 € 729,10 €
676,80 € 3.384,00 €
666,37 € 6.663,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Through-Beam
6 ft
LED
Connector
Mini
20 VAC/DC
264 VAC/DC
- 25 C
+ 70 C
Brand: Eaton Electrical
Height: 1.89 in
IP Rating: IP67
Length: 4.99 in
Operating Supply Voltage: 20 VAC/DC to 264 VAC/DC
Product Type: Photoelectric Sensors
Series: E51 NEMA
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 1.54 in
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.