E51DP1

Eaton Electrical
504-E51DP1
E51DP1

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC HEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
548,60 € 548,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Diffuse Reflective
5.5 m
Infrared Laser
Connector
Mini
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1.77 in
IP Rating: IP67
Length: 1.54 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E51 NEMA
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 1.82 in
Unit Weight: 73,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99