E50SAL6PC-W

Eaton Electrical
504-E50SAL6PC-W
E50SAL6PC-W

Mfr.:

Description:
Switch Fixings E50SAL6PC WITH NC CONTACTS SWAPPED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,08 € 464,08 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Switch Body
E50 Limit Switches
Connector
IP67, IP69K
E50 NEMA
Brand: Eaton Electrical
Illumination: Illuminated
Maximum Operating Temperature: + 122 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 125 VDC, 240 VAC
Unit Weight: 394,081 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.