E50DG1

Eaton Electrical
504-E50DG1
E50DG1

Mfr.:

Description:
Switch Actuators LIMIT SWITCH HEAD,SIDE ROTARY, GRAVITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,19 € 178,19 €
164,98 € 1.649,80 €
161,98 € 4.049,50 €
158,92 € 7.946,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
E50 NEMA
Gravity Return
E50 Limit Switches
IP67
Brand: Eaton Electrical
Illumination: Non-Illuminated
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 10 C
Product: Operating Heads
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.