E50AW1

Eaton Electrical
504-E50AW1
E50AW1

Mfr.:

Description:
Limit Switches E50 HEAVY DUTY LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,45 € 371,45 €
363,09 € 1.815,45 €
341,74 € 3.417,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Wobble
1 A, 10 A
240 VAC
250 VDC
1, 3, 3S, 4, 4X, 6, 6P, 13
Screw
Panel Mount
IP67
Brand: Eaton Electrical
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E50 NEMA
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.