E50AR16P45

Eaton Electrical
504-E50AR16P45
E50AR16P45

Mfr.:

Description:
Limit Switches E50AR16P WITH 45FT CABLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.025,86 € 1.025,86 €
879,00 € 4.395,00 €
839,56 € 8.395,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Side Rotary
1 A, 10 A
240 VAC
250 VDC
1, 3, 3S, 4, 4X, 6, 6P, 13
Cable
Free Hanging
IP67, IP69K
Brand: Eaton Electrical
Cable Length: 540 ft
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 12 C
Product Type: Limit Switches
Series: E50 NEMA
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.