E50ALS36P

Eaton Electrical
504-E50ALS36P
E50ALS36P

Mfr.:

Description:
Limit Switches E50ALS3 SEALED NEMA 6P+

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
658,33 € 658,33 €
564,08 € 2.820,40 €
538,77 € 5.387,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Illuminated
LED
DPDT
Side Rotary
1 A, 10 A
240 VAC
125 VDC
1, 3, 3S, 4, 4X, 6, 6P, 13
Cable
Free Hanging
IP67, IP69K
Brand: Eaton Electrical
Cable Length: 96 ft
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E50 NEMA
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.