E49S71AP7

Eaton Electrical
504-E49S71AP7
E49S71AP7

Mfr.:

Description:
Limit Switches COMPACT DIN LIMIT SWITCH (47)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,07 € 93,07 €
86,41 € 432,05 €
82,78 € 827,80 €
82,28 € 2.057,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
DPDT
Side Rotary
1.5 A, 10 A
240 VAC
30 VDC
4, 4X, 6P, 13
Screw
DIN Rail Mount
IP65
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Series: E49
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99