E47CMS42-JS

Eaton Electrical
504-E47CMS42-JS
E47CMS42-JS

Mfr.:

Description:
Limit Switches 20A RATED E47BMS42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,90 € 36,90 €
33,33 € 166,65 €
32,82 € 328,20 €
30,89 € 772,25 €
29,64 € 1.482,00 €
29,15 € 2.915,00 €
28,46 € 7.115,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
SPDT
Roller Lever
6 A, 15 A
125 VAC
30 VDC
1
Screw
Panel Mount
Brand: Eaton Electrical
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E47
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 36,877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
USHTS:
8536509055