E47CMS30

Eaton Electrical
504-E47CMS30
E47CMS30

Mfr.:

Description:
Limit Switches MICRO LIMIT SWITCH,ROLL LEV,SCR ,20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,32 € 45,32 €
35,60 € 178,00 €
34,37 € 343,70 €
32,65 € 816,25 €
31,33 € 1.566,50 €
30,81 € 3.081,00 €
30,06 € 7.515,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
SPDT
Roller Lever
6 A, 20 A
250 VAC
30 VDC
1
Screw
Panel Mount
Brand: Eaton Electrical
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E47
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Limit Switches

Eaton Electrical Limit Switches are contact sensing devices for detecting the presence or position of objects in industrial applications. Eaton Limit Switches include the E50 Modular Plug-In series, which provides application flexibility, reduced inventory, and decreased downtime. E49 Mini Metal Limit Switches are compact and cost-effective while providing high durability of up to 10 million operations. E47 Precision Limit Switches provide cost-effective, high-accuracy switching.

E47/49/50 Limit Switches

Eaton Electrical E47/49/50 Limit Switches are heavy-duty plug-in limit switches that are UL-recognized and CSA-certified. These switches feature NEMA 1, NEMA 3, NEMA 3S, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 13, and IP6 environmental ratings. The E47PA2 limit switch terminal cover is designed to be used with E47 limit switches. These M22 limit switches are RoHS-compliant and come in a DIN rail and panel mounting style.