E47CMS01-JS

Eaton Electrical
504-E47CMS01-JS
E47CMS01-JS

Mfr.:

Description:
Limit Switches 20A RATED E47BMS01

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,19 € 30,19 €
28,68 € 286,80 €
27,18 € 679,50 €
25,66 € 1.283,00 €
24,15 € 2.415,00 €
22,41 € 5.602,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
SPDT
Plunger, Pin
6 A, 15 A
125 VAC
30 VDC
1
Screw
Panel Mount
Brand: Eaton Electrical
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E47
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 36,877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
USHTS:
8536509055
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.