E47CLS05

Eaton Electrical
504-E47CLS05
E47CLS05

Mfr.:

Description:
Limit Switches MICRO LIMIT SWITCH,ENCL,PLNGR ,20AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,10 € 126,10 €
117,47 € 587,35 €
112,14 € 1.121,40 €
109,74 € 2.743,50 €
106,27 € 5.313,50 €
105,80 € 10.580,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
SPDT
Plunger
20 A
125 VAC
14 VDC
1
Screw
Panel Mount
Brand: Eaton Electrical
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E47
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 213,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
USHTS:
8536509055
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.