E47BML01

Eaton Electrical
504-E47BML01
E47BML01

Mfr.:

Description:
Limit Switches MICRO LIMIT SWITCH,PLNGR,SLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,91 € 25,91 €
22,30 € 111,50 €
20,98 € 209,80 €
19,44 € 486,00 €
18,43 € 921,50 €
17,34 € 1.734,00 €
16,70 € 4.175,00 €
16,46 € 8.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
SPDT
Plunger, Pin
6 A, 15 A
250 VAC
30 VDC
1
Solder Lug
Panel Mount
Brand: Eaton Electrical
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: E47
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
USHTS:
8536509055
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.