E34VMBL5

Eaton Electrical
504-E34VMBL5
E34VMBL5

Mfr.:

Description:
Selector Switches SELECTOR SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,65 € 149,65 €
138,15 € 1.381,50 €
134,45 € 3.361,25 €
129,04 € 6.452,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Lever
Non-Illuminated
Panel Mount
E34
Actuator Length: 40.1 mm
Brand: Eaton Electrical
Life: 250000 Cycles
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536500035
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.