E34RB240

Eaton Electrical
504-E34RB240
E34RB240

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent IND LGT RES 240VAC/DC W/LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,84 € 203,84 €
190,27 € 1.902,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Red
Screw
Panel Mount
Brand: Eaton Electrical
Height: 2 in
Illuminated: Illuminated
Illumination: Incandescent
Length: 3.5 in
Material: Plastic
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Mounting Type: Base Mount
Product: Indicating Light Units
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: E34
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Light Unit
Width: 2.5 in
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8531800050