E34PB4

Eaton Electrical
504-E34PB4
E34PB4

Mfr.:

Description:
Switch Actuators FLUSH PB Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,84 € 62,84 €
60,29 € 602,90 €
59,76 € 1.494,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
E34
Brand: Eaton Electrical
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.