E34GDB97LLD2A-1X

Eaton Electrical
504-E34GDB97LLD2A-1X
E34GDB97LLD2A-1X

Mfr.:

Description:
Pushbutton Switches 2P ILL MT PUSH/PULL BU- FV 120V LED-OXXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,33 € 388,33 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
E34
Push-Pull Switches
Illuminated
Panel Mount
LED
Round
Screw
Blue
Brand: Eaton Electrical
Life: 10000000 Cycles
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.