E34FPB24V2X

Eaton Electrical
504-E34FPB24V2X
E34FPB24V2X

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PRESTEST INDICATING LIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,11 € 288,11 €
272,20 € 2.722,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Screw
Panel Mount
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Designed for: E34 Series
For Use With: 30.5 mm, Corrosion Resistant Watertight/Oiltight
Height: 1 in
Illuminated: Illuminated
Illumination: Incandescent
Length: 1 in
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Mounting Type: Base Mount
Product: Indicating Light Units
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: E34
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Width: 1 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035