E34FB197HLAP2D

Eaton Electrical
504-E34FB197HLAP2D
E34FB197HLAP2D

Mfr.:

Description:
Switch Fixings IND LT 120VDC/FVYW LED AB PL LEN-C1/D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,22 € 242,22 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Indicating Light Units
Screw
E34
Brand: Eaton Electrical
Illumination Colour: Amber
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Mounting Style: Panel Mount
Mounting Type: Base Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.