E34EX828GD2A

Eaton Electrical
504-E34EX828GD2A
E34EX828GD2A

Mfr.:

Description:
Pushbutton Switches GN ILL PB LED 120V/FV(1NO/1NC) CL I DIV2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
378,33 € 378,33 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
E34
Pushbutton Switches
Illuminated
SPST
Panel Mount
ON - (OFF)
LED
Round
Screw
Green
Brand: Eaton Electrical
Life: 10000000 Cycles
Maximum Operating Temperature: + 66 C
Minimum Operating Temperature: - 17 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.