E30KB231

Eaton Electrical
504-E30KB231
E30KB231

Mfr.:

Description:
Switch Fixings TYPE B BTN EXTD RED STOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,49 € 20,49 €
19,02 € 190,20 €
18,46 € 461,50 €
17,88 € 894,00 €
17,23 € 1.723,00 €
16,64 € 4.160,00 €
16,25 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Buttons
Type B Extended Button
30.5mm Square Multifunction Operators
E30
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99