E30DH

Eaton Electrical
504-E30DH
E30DH

Mfr.:

Description:
Switch Fixings 1C BTN MA 1G LENS 240V XFR RBAR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,81 € 482,81 €
456,83 € 4.568,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Indicating Light Units
E30
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 2 in
Length: 3.5 in
Mounting Style: Panel Mount
Mounting Type: Screw
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 2.3 in
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99