E30DF

Eaton Electrical
504-E30DF
E30DF

Mfr.:

Description:
Switch Fixings 1B BTN MO 1G LENS 120V ACDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,43 € 314,43 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Indicating Light Units
E30
Brand: Eaton Electrical
Height: 3.4 in
Length: 2.4 in
Mounting Style: Panel Mount
Mounting Type: Screw
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 2.1 in
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.