E29TH1

Eaton Electrical
504-E29TH1
E29TH1

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 1C BTN T/MA 1B BTN B/MO RBAR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
671,56 € 671,56 €
646,48 € 6.464,80 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Panel Mount
Brand: Eaton Electrical
Height: 1.1 in
Illuminated: Illuminated
Illumination: Incandescent
Length: 4.7 in
Product: Indicating Light Units
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: E29
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.2 in
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8531800050