E29KPC

Eaton Electrical
504-E29KPC
E29KPC

Mfr.:

Description:
LED Lenses & Assemblies CLEAR PLASTIC LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,14 € 59,14 €
51,16 € 511,60 €
46,88 € 4.688,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: LED Lenses & Assemblies
LED Lenses
17 mm Indicating Light Lens, Heavy-Duty Watertight/Oiltight
Indicating Lights
E29
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 12.7 mm
Length: 2.54 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 10.16 mm
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99