E22XB51A

Eaton Electrical
504-E22XB51A
E22XB51A

Mfr.:

Description:
Control Switches SEL SW KNB 2P 45 BKBZ C2 BK 1NO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,26 € 87,26 €
79,13 € 791,30 €
73,82 € 1.845,50 €
70,93 € 3.546,50 €
66,10 € 6.610,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Non-Illuminated
SPST-NO
Knob
Panel Mount
IP65
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Life: 5000000 Cycles
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Selector Switches
Series: E22
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509025